345-056-541-278

Heilind Number:EDA345-056-541-278
Manufacturer:EDAC
Manufacturer Number:345-056-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-278

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring 56 positions in a compact design. This essential component boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 3A amperage and copper alloy contacts, it offers secure and efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications. Elevate your PCB assembly with this essential component, designed for optimal functionality and longevity.