345-056-541-288

Heilind Number:EDA345-056-541-288
Manufacturer:EDAC
Manufacturer Number:345-056-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-288

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and efficient performance. Its copper alloy contact material ensures reliable conductivity, while its straight mount orientation and two-row configuration with 56 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in harsh environments. Elevate your electronic assemblies with this essential component, a testament to quality and innovation in the world of connectors.