345-056-541-402

Heilind Number:EDA345-056-541-402
Manufacturer:EDAC
Manufacturer Number:345-056-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 56 positions with a single row layout, offering efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it provides precise and secure connections. The contact material, Copper Alloy, guarantees optimal conductivity. Its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.