345-056-541-403

Heilind Number:EDA345-056-541-403
Manufacturer:EDAC
Manufacturer Number:345-056-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-403

Detailed Description

Enhance your PCB connections with our high-quality 56-position board-to-board connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance in a wide range of operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precision connectivity for your electronic components. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal integrity. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect choice. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest conditions, making it ideal for a variety of applications. Upgrade your PCB assembly with this essential connector and experience seamless, efficient connectivity like never before.