MS3452L22-22S L/C

Heilind Number:EDA345-056-541-404
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452L22-22S L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452L22-22S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-404

Detailed Description

Enhance connectivity within your circuitry with our high-quality Board To Board PCB Connector. Designed for seamless integration, this 56-position connector guarantees efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in performance. The straight mount orientation simplifies installation, while the .1-inch pitch and .2-inch row spacing optimize connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse electronic applications. Elevate your PCB assembly with this essential connector, a testament to our commitment to quality and innovation.