345-056-541-407

Heilind Number:EDA345-056-541-407
Manufacturer:EDAC
Manufacturer Number:345-056-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 56 positions in a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connections while saving valuable PCB space. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial environments. Upgrade your electronic projects with this essential component.