345-056-541-412

Heilind Number:EDA345-056-541-412
Manufacturer:EDAC
Manufacturer Number:345-056-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-412

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 56 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in all applications. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your toolkit. Upgrade your connectivity game today.