345-056-541-458

Heilind Number:EDA345-056-541-458
Manufacturer:EDAC
Manufacturer Number:345-056-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions with a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing provides robust protection, while the copper alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Upgrade your PCB assemblies with this essential component for optimal performance in a range of applications.