345-056-541-478

Heilind Number:EDA345-056-541-478
Manufacturer:EDAC
Manufacturer Number:345-056-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-478

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for streamlined installation, this connector features a single-row layout with 56 positions, perfect for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With copper alloy contacts and a pitch of .1 inch, you can count on optimal conductivity. Whether you're building a new system or upgrading existing hardware, this connector, with a straight mount orientation, offers versatility and ease of use. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector to deliver seamless connectivity for your PCB projects.