345-056-541-503

Heilind Number:EDA345-056-541-503
Manufacturer:EDAC
Manufacturer Number:345-056-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-503

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. With a compact design and two rows of 56 positions, it offers ample connectivity options while saving space on your board. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and secure mating. Its straight mount orientation makes installation hassle-free, and with an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your system with this versatile connector for seamless and efficient data transfer.