345-056-541-504

Heilind Number:EDA345-056-541-504
Manufacturer:EDAC
Manufacturer Number:345-056-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of Copper Alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless, reliable connections. The 56-position layout allows for versatile use, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Upgrade your circuitry with this essential component, perfect for electronics enthusiasts and professionals alike.