MS3452L22-2SZ L/C

Heilind Number:EDA345-056-541-512
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452L22-2SZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452L22-2SZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-512

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Featuring 56 positions across 2 rows, it ensures reliable and efficient power delivery with an amperage of 3A. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting functionality, even in harsh environments. With a pitch of 0.1" and row spacing of 0.2", it offers seamless integration on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this connector for secure and stable connections in your electronic projects.