345-056-541-578

Heilind Number:EDA345-056-541-578
Manufacturer:EDAC
Manufacturer Number:345-056-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-578

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector, a reliable and efficient solution designed for seamless integration. Featuring 56 positions in two rows, this connector ensures ample connectivity options for your circuitry. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers optimal conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, it allows for precise and space-saving connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for industrial applications or DIY projects, this straight mount orientation connector is a must-have component for your setup. Trust in its high performance and quality construction for all your PCB connection needs.