345-056-541-602

Heilind Number:EDA345-056-541-602
Manufacturer:EDAC
Manufacturer Number:345-056-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-602

Detailed Description

Enhance your PCB connectivity with this reliable Board-to-Board Card Edge Connector. Featuring 56 positions in a single row, it ensures seamless data transmission between your circuit boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector provides efficient power delivery at a current rating of 3A. Its straight mount orientation and compact design make it easy to integrate into your system. Operating within a wide temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your connections with this high-quality connector, designed for optimal performance and durability.