345-056-541-607

Heilind Number:EDA345-056-541-607
Manufacturer:EDAC
Manufacturer Number:345-056-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-607

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 56 positions in a single row configuration, this connector ensures efficient data transmission. The housing, crafted from UL 94V-0 rated Thermoplastic Polyester, guarantees durability and fire safety compliance. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environmental conditions. Choose this connector for superior performance and longevity in your electronic projects.