345-056-541-612

Heilind Number:EDA345-056-541-612
Manufacturer:EDAC
Manufacturer Number:345-056-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-612

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector, designed for seamless integration between PCBs. Featuring a vibrant Green color, this connector ensures optimal signal transmission with its 56 copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity in tight spaces. Its straight mount orientation and single row configuration make installation a breeze. Upgrade your electronics with this reliable connector for seamless data transfer and power distribution.