345-056-541-678

Heilind Number:EDA345-056-541-678
Manufacturer:EDAC
Manufacturer Number:345-056-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-678

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts 56 positions for optimal versatility. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The compact .1-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.