345-056-541-688

Heilind Number:EDA345-056-541-688
Manufacturer:EDAC
Manufacturer Number:345-056-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-688

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 56 positions in a single row, this connector ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and efficient power delivery, with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your PCB assembly with this reliable and versatile connector.