345-056-541-802

Heilind Number:EDA345-056-541-802
Manufacturer:EDAC
Manufacturer Number:345-056-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-802

Detailed Description

Enhance connectivity in your electronic devices with this 56-position Board-to-Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Ideal for high-speed data transmission and power delivery, this green connector is a must-have for your electronic projects.