345-056-541-807

Heilind Number:EDA345-056-541-807
Manufacturer:EDAC
Manufacturer Number:345-056-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-807

Detailed Description

Enhance connectivity in your PCB assembly with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features 56 positions with two rows, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability and safety, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee a secure and stable connection. With a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless integration onto your board. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in various industrial applications. Elevate your PCB design with this essential component.