345-056-541-808

Heilind Number:EDA345-056-541-808
Manufacturer:EDAC
Manufacturer Number:345-056-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient power transmission. With two rows and a total of 56 positions, it offers ample connectivity options. The compact design, with a pitch of .1 in and row spacing of .2 in, allows for seamless integration onto your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for industrial or consumer electronics, this connector is a dependable solution for your connectivity needs.