345-056-541-858

Heilind Number:EDA345-056-541-858
Manufacturer:EDAC
Manufacturer Number:345-056-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-858

Detailed Description

Enhance connectivity within your electronic devices with this 56-position Board To Board PCB Connector. Designed for seamless integration into your circuitry, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a compact pitch of .1 inches and dual row configuration, it offers efficient signal transmission while saving precious board space. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliability even in harsh environments. Perfect for a variety of applications, this straight-mount connector in vibrant green is a must-have component for any electronics enthusiast or professional. Elevate your projects with its superior performance and durability.