345-056-541-888

Heilind Number:EDA345-056-541-888
Manufacturer:EDAC
Manufacturer Number:345-056-541-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-541-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-541-888

Detailed Description

Enhance connectivity in your electronic devices with this dual-row board-to-board PCB connector. Featuring 56 positions in a compact design, it ensures seamless data transmission. The durable UL 94V-0 thermoplastic polyester housing, along with copper alloy contacts, guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, it's ideal for various applications. Trust this straight mount connector to deliver efficient power and signal transfer in your projects.