MS3452L24-11PY L/C

Heilind Number:EDA345-056-542-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452L24-11PY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452L24-11PY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-101

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 56 positions in a single row, it offers seamless integration for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee stable and secure connections. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector is perfect for compact PCB layouts. Operating seamlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your connectivity solutions with this essential component.