345-056-542-102

Heilind Number:EDA345-056-542-102
Manufacturer:EDAC
Manufacturer Number:345-056-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-102

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for optimal performance, it features 56 positions in a single row, ensuring seamless integration into your setup. The green housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a contact material of copper alloy and a pitch of .1 inches, this connector offers reliable conductivity. Its straight mount orientation and 3A amperage make it suitable for a wide range of applications. Operating in temperatures ranging from -40 to 105°C, it is built to withstand harsh industrial environments. Upgrade your connectivity solutions today with this essential component.