345-056-542-104

Heilind Number:EDA345-056-542-104
Manufacturer:EDAC
Manufacturer Number:345-056-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-104

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 56 positions in a single row, allowing for seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. Each contact is made of Copper Alloy, guaranteeing efficient power transmission at a low amperage of 3 A. With a compact pitch of .1 in and row spacing of .2 in, this connector offers precise and secure PCB connections. Whether for industrial or consumer applications, its straight mount orientation facilitates easy installation. Trust in this essential component to streamline your electronic design process.