345-056-542-107

Heilind Number:EDA345-056-542-107
Manufacturer:EDAC
Manufacturer Number:345-056-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-107

Detailed Description

Elevate your circuit connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring 56 positions in a single row, it offers ample room for multiple connections. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. Each contact is made from premium Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're a professional or hobbyist, this connector is a must-have for your PCB assembly toolkit.