345-056-542-108

Heilind Number:EDA345-056-542-108
Manufacturer:EDAC
Manufacturer Number:345-056-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-108

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage of 3A, perfect for power-intensive applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in any environment. Featuring a single row with 56 positions and a pitch of .1 inches, it offers efficient signal transmission. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it's ideal for various industrial and commercial applications. Upgrade your PCB setups with this essential connector for enhanced functionality and durability.