345-056-542-112

Heilind Number:EDA345-056-542-112
Manufacturer:EDAC
Manufacturer Number:345-056-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-112

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Green Board to Board PCB Connector. Designed for precision and efficiency, this 56-position connector features a single row layout with a pitch of .1 inch, perfect for seamless integration into your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh operating conditions, with an extended temperature range of -40 to 105 °C. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity for your electronic components. Its straight mount orientation and compact design make it ideal for space-conscious applications. Elevate your connectivity game with this essential component for any electronics project.