345-056-542-158

Heilind Number:EDA345-056-542-158
Manufacturer:EDAC
Manufacturer Number:345-056-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-158

Detailed Description

Enhance connectivity in your electronic devices with this durable Board-to-Board PCB Connector. Featuring a single row design with 56 positions, it ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliability and safety. Crafted with copper alloy contacts, it offers efficient power delivery with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy assembly on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Choose this green connector for impeccable performance in your projects.