345-056-542-201

Heilind Number:EDA345-056-542-201
Manufacturer:EDAC
Manufacturer Number:345-056-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-201

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Board To Board PCB Connector. Boasting a vibrant Green hue, its 56 positions are meticulously designed to ensure seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. The Copper Alloy contacts provide reliable conductivity, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Its straight mount orientation and dual-row configuration further enhance its compatibility. Upgrade your PCB connections with this high-performance connector, a must-have in any electronic setup.