345-056-542-203

Heilind Number:EDA345-056-542-203
Manufacturer:EDAC
Manufacturer Number:345-056-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-203

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features two rows with a total of 56 positions, allowing for efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. Crafted with Copper Alloy contacts, it guarantees excellent conductivity. Its straight mount orientation facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.