345-056-542-208

Heilind Number:EDA345-056-542-208
Manufacturer:EDAC
Manufacturer Number:345-056-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-208

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring two rows of 56 positions, it ensures seamless data transmission in your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation, even in harsh environments. Crafted with copper alloy contacts, it offers optimal conductivity for efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Designed for straight mounting orientation, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your electronic designs with this essential component.