345-056-542-212

Heilind Number:EDA345-056-542-212
Manufacturer:EDAC
Manufacturer Number:345-056-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-212

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring 56 positions in a dual-row layout, it ensures efficient signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, offers durability and safety. With copper alloy contacts, it guarantees reliable conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your electronics with this essential component.