345-056-542-258

Heilind Number:EDA345-056-542-258
Manufacturer:EDAC
Manufacturer Number:345-056-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features two rows of 56 copper alloy contact positions, ensuring efficient signal transmission. The straight mount orientation and compact pitch of 0.1 inches offer easy installation onto your PCB. Crafted from UL 94V-0 thermoplastic polyester, the housing material guarantees durability and safety. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronics with this essential component for reliable performance.