345-056-542-407

Heilind Number:EDA345-056-542-407
Manufacturer:EDAC
Manufacturer Number:345-056-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-407

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 56 positions with a 0.1-inch pitch and single-row configuration, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions, from -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for superior conductivity. Its straight mount orientation and 0.2-inch row spacing offer easy installation on PCBs. Elevate your connection capabilities with this essential component.