345-056-542-408

Heilind Number:EDA345-056-542-408
Manufacturer:EDAC
Manufacturer Number:345-056-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions with a single row layout, ideal for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and long-lasting performance. The connector offers a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on your PCBs. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees stable operation even in demanding environments. Whether you're building a new device or upgrading existing systems, this connector is a crucial component for achieving optimal connectivity. Trust in its straight mount orientation and robust construction to meet your connectivity needs effectively.