345-056-542-458

Heilind Number:EDA345-056-542-458
Manufacturer:EDAC
Manufacturer Number:345-056-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-458

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 56 positions with a pitch of .1 inches, perfect for seamless integration on your board. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable signal transmission. With a straight mount orientation and a compact design, this connector is ideal for space-saving applications. Operating smoothly in a wide temperature range of -40 to 105 °C, it offers versatility for various environments. Upgrade your PCB assembly with this essential component for efficient and secure connections.