345-056-542-478

Heilind Number:EDA345-056-542-478
Manufacturer:EDAC
Manufacturer Number:345-056-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-478

Detailed Description

Enhance your PCB connections with this durable and efficient board-to-board connector. Designed for seamless integration, it features 56 positions in a single row, ensuring optimal connectivity. The housing, made of UL 94V-0 thermoplastic polyester, guarantees both safety and longevity. Each contact is crafted from high-quality copper alloy, promoting reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Its straight mount orientation offers convenience during installation. Upgrade your electronic assemblies with this essential component, perfect for professional and DIY projects alike.