345-056-542-488

Heilind Number:EDA345-056-542-488
Manufacturer:EDAC
Manufacturer Number:345-056-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-488

Detailed Description

Enhance your PCB assembly with our high-performance 56-position Board To Board Card Edge Connector. Designed for seamless connectivity, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3A. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Trust in its quality and precision for your next project.