345-056-542-502

Heilind Number:EDA345-056-542-502
Manufacturer:EDAC
Manufacturer Number:345-056-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-502

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board Card Edge Connector. Designed for optimal performance, this connector features 56 positions across 2 rows, allowing for seamless data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. The green color adds a touch of vibrancy, while the .1-inch pitch and .2-inch row spacing offer efficient placement on your board. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronics with this essential component.