345-056-542-503

Heilind Number:EDA345-056-542-503
Manufacturer:EDAC
Manufacturer Number:345-056-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-503

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robust performance in any application. With a compact pitch of .1 inch and two rows of 56 positions each, it offers precise and efficient connectivity. The contact material, copper alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Its straight mount orientation and green color make installation and identification quick and easy. Upgrade your PCB setup with this essential connector for seamless and reliable data transmission.