345-056-542-504

Heilind Number:EDA345-056-542-504
Manufacturer:EDAC
Manufacturer Number:345-056-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-504

Detailed Description

Enhance your PCB connectivity with this high-performance 56-position board-to-board connector. Designed for seamless integration, its dual-row configuration ensures reliable power distribution, while the straight mount orientation simplifies installation. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability in diverse operating conditions, with a wide temperature range of -40 to 105°C. The copper alloy contacts provide excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. Available in a vibrant green hue, it adds a pop of color to your electronic setup. Trust in this connector for efficient and secure data transmission in your projects.