345-056-542-507

Heilind Number:EDA345-056-542-507
Manufacturer:EDAC
Manufacturer Number:345-056-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-507

Detailed Description

Enhance connectivity on your PCB with this high-performance Board-to-Board PCB Connector. Featuring 56 positions across 2 rows, this connector ensures seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Its straight mount orientation facilitates easy installation. Elevate your electronic projects with this essential connector.