345-056-542-508

Heilind Number:EDA345-056-542-508
Manufacturer:EDAC
Manufacturer Number:345-056-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-508

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in diverse environments. The contact material, made of Copper Alloy, guarantees efficient power transfer with an amperage of 3 A. With two rows and 56 positions, it offers ample room for seamless connectivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment during installation. Designed for straight mount orientation, it facilitates easy assembly on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry.