345-056-542-512

Heilind Number:EDA345-056-542-512
Manufacturer:EDAC
Manufacturer Number:345-056-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-512

Detailed Description

Enhance your circuit connectivity with our 56-position green board-to-board PCB connector. Designed for seamless integration, this connector features a dual-row layout with a pitch of .1 inches and row spacing of .2 inches, allowing for precise and secure connections. Constructed with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Whether for industrial machinery, telecommunications, or consumer electronics, this straight-mount connector guarantees efficient signal transmission. Elevate your PCB assembly with this essential component, a testament to quality and innovation in connector technology.