345-056-542-578

Heilind Number:EDA345-056-542-578
Manufacturer:EDAC
Manufacturer Number:345-056-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-578

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 56 positions in a dual-row configuration, ensuring seamless and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various PCB layouts. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your system with this essential component, ensuring optimal performance and durability in every connection.