345-056-542-602

Heilind Number:EDA345-056-542-602
Manufacturer:EDAC
Manufacturer Number:345-056-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-602

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions in a single row, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connectivity. The contact material, made of durable Copper Alloy, guarantees reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures safety and compliance with industry standards. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Choose this Straight mount orientation connector in Green for a professional and efficient solution to your connectivity needs.