345-056-542-603

Heilind Number:EDA345-056-542-603
Manufacturer:EDAC
Manufacturer Number:345-056-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-603

Detailed Description

Enhance your PCB connectivity with this versatile and durable Board To Board PCB Connector. Designed for seamless integration, it features 56 positions with a single row layout, allowing for efficient signal transmission. The connector is crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your setup with this essential connectivity solution.