345-056-542-604

Heilind Number:EDA345-056-542-604
Manufacturer:EDAC
Manufacturer Number:345-056-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-604

Detailed Description

Enhance your PCB connections with our high-performance 56-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, ensuring optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for your electronic components. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial applications. Trust in the quality and efficiency of this connector for all your connectivity needs. Elevate your PCB design with ease.